Part Details for ATSAMG53N19B-AU by Microchip Technology Inc
Overview of ATSAMG53N19B-AU by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMG53N19B-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6946
|
Newark | Tqfp , Ind Temp 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip ATSAMG53N19B-AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
1611-ATSAMG53N19B-AU-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray, Tray |
750 In Stock |
|
$1.9000 / $4.2400 | Buy Now |
DISTI #
ATSAMG53N19B-AU
|
Avnet Americas | MCU 32-Bit SAM G53N ARM Cortex M4 RISC 512KB Flash 1.8V 100-Pin LQFP Tray - Trays (Alt: ATSAMG53N19B-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.2400 / $5.1600 | Buy Now |
DISTI #
556-ATSAMG53N19B-AU
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP , IND TEMP RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
ATSAMG53N19B-AU
|
Microchip Technology Inc | TQFP , IND TEMP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5760 Alternates Available |
|
$3.7300 / $5.1600 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU TQFP , IND TEMP - 100 LQFP RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$4.4900 / $4.6600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V /2.5V - 100-Pin LQFP - Tray | 5940 Factory Stock |
|
$4.4500 / $6.4800 | Buy Now |
DISTI #
ATSAMG53N19B-AU
|
Avnet Americas | MCU 32-Bit SAM G53N ARM Cortex M4 RISC 512KB Flash 1.8V 100-Pin LQFP Tray - Trays (Alt: ATSAMG53N19B-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.2400 / $5.1600 | Buy Now |
DISTI #
ATSAMG53N19B-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 16 Min Qty: 1 | 0 |
|
$4.3000 / $5.2300 | RFQ |
|
Ameya Holding Limited | 5760 |
|
RFQ |
Part Details for ATSAMG53N19B-AU
ATSAMG53N19B-AU CAD Models
ATSAMG53N19B-AU Part Data Attributes:
|
ATSAMG53N19B-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMG53N19B-AU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, GREEN, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 28 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |