-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1599
|
Newark | Qfn, Ind Temp 64 Vqfn 7.5X7.5X0.9Mm Tray Rohs Compliant: Yes |Microchip ATSAMG55J19A-MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
ATSAMG55J19A-MU-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1597 In Stock |
|
$4.4500 / $5.4100 | Buy Now |
DISTI #
556-ATSAMG55J19A-MU
|
Mouser Electronics | ARM Microcontrollers - MCU QFN, IND TEMP RoHS: Compliant | 901 |
|
$4.4500 / $5.4100 | Buy Now |
DISTI #
V99:2348_07146903
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2232 | Americas - 238 |
|
$3.6790 / $4.8747 | Buy Now |
DISTI #
ATSAMG55J19A-MU
|
Microchip Technology Inc | QFN, IND TEMP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7240 Alternates Available |
|
$3.9000 / $5.4100 | Buy Now |
|
Future Electronics | SAMG55 Series 512 KB Flash 176 KB SRAM 120 MHz 32-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$4.7400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray |
374 In Stock 8750 Factory Stock |
|
$4.0000 / $5.0200 | Buy Now |
DISTI #
65132118
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2231 | Americas - 370 |
|
$7.3421 | Buy Now |
DISTI #
63461848
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 238 |
|
$3.6790 | Buy Now |
|
Ameya Holding Limited | ARM microcontroller, SRAM: 160kB, Flash: 512kB, VQFN64, Cores: 1 | 13800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMG55J19A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMG55J19A-MU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 30 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.30SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMG55J19A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMG55J19A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMG55J19B-MUTC21 | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAMG55J19A-MU vs ATSAMG55J19B-MUTC21 |
ATSAMG55J19B-MUC21 | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAMG55J19A-MU vs ATSAMG55J19B-MUC21 |