Part Details for ATSAMHA1E16A-MBT-BVAO by Microchip Technology Inc
Overview of ATSAMHA1E16A-MBT-BVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ATSAMHA1E16A-MBT-BVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATSAMHA1E16A-MBT-BVAOCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32VQFN Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2300 / $4.3900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMHA1E16A-MBT-BVAO
|
Avnet Silica | MCU 32-Bit ATSAMHA1 ARM Cortex M0+ RISC 64KB Flash 5V to 28V 32-Pin VQFN EP T/R (Alt: ATSAMHA1E16A-MBT-BVAO) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMHA1E16A-MBT-BVAO
|
EBV Elektronik | MCU 32-Bit ATSAMHA1 ARM Cortex M0+ RISC 64KB Flash 5V to 28V 32-Pin VQFN EP T/R (Alt: ATSAMHA1E16A-MBT-BVAO) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMHA1E16A-MBT-BVAO
ATSAMHA1E16A-MBT-BVAO CAD Models
ATSAMHA1E16A-MBT-BVAO Part Data Attributes:
|
ATSAMHA1E16A-MBT-BVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMHA1E16A-MBT-BVAO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | SoC |