Part Details for ATSAML11D14A-YUKPH by Microchip Technology Inc
Overview of ATSAML11D14A-YUKPH by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAML11D14A-YUKPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-ATSAML11D14A-YUKPH-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24SSOP Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATSAML11D14A-YUKPH
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin SSOP Tube - Rail/Tube (Alt: ATSAML11D14A-YUKPH) RoHS: Not Compliant Min Qty: 295 Package Multiple: 59 Container: Tube | 0 |
|
RFQ | |
DISTI #
ATSAML11D14A-YUKPH
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex M23 RISC 16KB Flash 1.62V to 3.63V 24-Pin SSOP Tube - Rail/Tube (Alt: ATSAML11D14A-YUKPH) RoHS: Not Compliant Min Qty: 295 Package Multiple: 59 Container: Tube | 0 |
|
RFQ |