-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9926
|
Newark | Mcu, 32Bit, Cortex-M23, 32Mhz, Vqfn-24, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:24Pins, Msl:- Rohs Compliant: Yes |Microchip ATSAML11D16A-MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
ATSAML11D16A-MU-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 24VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1062 In Stock |
|
$2.1500 / $2.7000 | Buy Now |
DISTI #
ATSAML11D16A-MU
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 24-Pin VQFN Tray/Tube - Trays (Alt: ATSAML11D16A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.2400 / $2.7000 | Buy Now |
DISTI #
579-ATSAML11D16A-MU
|
Mouser Electronics | ARM Microcontrollers - MCU QFN24, 64KBFlash/16KB SRAM,85 Temp,Crypto,Tube RoHS: Compliant | 509 |
|
$2.1500 / $2.1700 | Buy Now |
DISTI #
V99:2348_21760917
|
Arrow Electronics | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 24-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1839 | Americas - 280 |
|
$0.6213 / $2.4566 | Buy Now |
DISTI #
ATSAML11D16A-MU
|
Microchip Technology Inc | QFN24, 64KBFlash/16KB SRAM,85 Temp,Crypto,Tube, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1118 Alternates Available |
|
$1.9600 / $2.7000 | Buy Now |
|
Future Electronics | SAML11: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN24 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.3900 / $2.7300 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 24-Pin VQFN EP Tray | 1470 Factory Stock |
|
$2.3600 / $3.4300 | Buy Now |
DISTI #
30713893
|
Verical | MCU 32-bit ARM Cortex M23 RISC 64KB Flash 3.3V 24-Pin VQFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1839 | Americas - 280 |
|
$0.6213 | Buy Now |
DISTI #
ATSAML11D16A-MU
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 24-Pin VQFN Tray/Tube - Trays (Alt: ATSAML11D16A-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.2400 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML11D16A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML11D16A-MU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML11D16A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML11D16A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML11D16A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAML11D16A-MU vs ATSAML11D16A-MF |
ATSAML11D16A-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAML11D16A-MU vs ATSAML11D16A-MUT |
SAML11D16A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAML11D16A-MU vs SAML11D16A-MU |
SAML11D16A-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAML11D16A-MU vs SAML11D16A-MUT |
ATSAML11D16A-MZT | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATSAML11D16A-MU vs ATSAML11D16A-MZT |
ATSAML11D16A-MUKPH | QFN 24 64KBFlash/16KB SRAM 85 Temp Crypto Tray key provisioned | Microchip Technology Inc | ATSAML11D16A-MU vs ATSAML11D16A-MUKPH |
ATSAML11D16A-MUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML11D16A-MU vs ATSAML11D16A-MUTKPH |