Part Details for ATSAML11E15A-MUTKPH by Microchip Technology Inc
Overview of ATSAML11E15A-MUTKPH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Healthcare
Communication and Networking
Robotics and Drones
Price & Stock for ATSAML11E15A-MUTKPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAML11E15A-MUTKPHCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32VQFN Min Qty: 5000 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
ATSAML11E15A-MUTKP
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 32KB Flash 1.62V to 3.63V 32-Pin VQFN T/R - Tape and Reel (Alt: ATSAML11E15A-MUTKP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2800 / $2.7600 | Buy Now |
DISTI #
556-SAML11E15AMUTKPH
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash, 8KB SRAM, 32 MHz ARM Cortex-M23, TrustZone-M, Crypto, PTC, SERCOM, ADC, DAC, OPAMP, AC, Key Provisioned RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
ATSAML11E15A-MUTKPH
|
Microchip Technology Inc | QFN 32, 32KBFlash/8KB SRAM, 85 Temp,Crypto, T&R, key provisioned, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9800 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - Securely Key Provisioned - 32-Pin VQFN EP - Tape&Reel | 0 |
|
$2.2300 / $6.2600 | Buy Now |
DISTI #
ATSAML11E15A-MUTKP
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 32KB Flash 1.62V to 3.63V 32-Pin VQFN T/R - Tape and Reel (Alt: ATSAML11E15A-MUTKP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2800 / $2.7600 | Buy Now |
DISTI #
ATSAML11E15A-MUTKP
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 32KB Flash 1.62V to 3.63V 32-Pin VQFN T/R - Tape and Reel (Alt: ATSAML11E15A-MUTKP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2800 / $2.7600 | Buy Now |
|
NAC | 32KB Flash, 8KB SRAM, 32 MHz ARM Cortex-M23, TrustZone-M, Crypto, PTC, SERCOM, ADC, DAC, OPAMP, AC, Key Provisioned - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.4200 / $2.9800 | Buy Now |
|
Master Electronics | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 32KB Flash - 3.3V - Securely Key Provisioned - 32-Pin VQFN EP - Tape&Reel | 0 |
|
$2.2300 / $6.2600 | Buy Now |
Part Details for ATSAML11E15A-MUTKPH
ATSAML11E15A-MUTKPH CAD Models
ATSAML11E15A-MUTKPH Part Data Attributes
|
ATSAML11E15A-MUTKPH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML11E15A-MUTKPH
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML11E15A-MUTKPH
This table gives cross-reference parts and alternative options found for ATSAML11E15A-MUTKPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML11E15A-MUTKPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML11E15A-MFTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MFTKPH |
ATSAML11E15A-MZ | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MZ |
ATSAML11E15A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MF |
ATSAML11E15A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MFT |
ATSAML11E15A-MZT | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MZT |
ATSAML11E15A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MU |
ATSAML11E15A-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MUT |
ATSAML11E15A-MFKPH | QFN 32 32KBFlash/8KB SRAM 125 Temp Crypto Tray key provisioned | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MFKPH |
ATSAML11E15A-MUKPH | QFN 32 32KBFlash/8KB SRAM 85 Temp Crypto Tray key provisioned | Microchip Technology Inc | ATSAML11E15A-MUTKPH vs ATSAML11E15A-MUKPH |