Part Details for ATSAML21J16B-MUT by Microchip Technology Inc
Overview of ATSAML21J16B-MUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAML21J16B-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6197
|
Newark | 64Qfn 85C, Green,1.6-3.6V,48Mhz 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATSAML21J16B-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7500 | Buy Now |
DISTI #
ATSAML21J16B-MUTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6400 / $4.4100 | Buy Now |
DISTI #
ATSAML21J16B-MUT
|
Avnet Americas | MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: ATSAML21J16B-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $4.4100 | Buy Now |
DISTI #
556-ATSAML21J16B-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
DISTI #
ATSAML21J16B-MUT
|
Microchip Technology Inc | 64QFN 85C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
5698 Alternates Available |
|
$3.2000 / $4.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.8800 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin QFN - Tape&Reel | 0 |
|
$3.5200 / $10.3400 | Buy Now |
DISTI #
ATSAML21J16B-MUT
|
Avnet Americas | MCU 32-Bit SAM L21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: ATSAML21J16B-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 / $4.4100 | Buy Now |
|
Ameya Holding Limited | 5698 |
|
RFQ | ||
|
NAC | 64QFN 85C, GREEN,1.6-3.6V,48MHz - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.7800 / $4.5600 | Buy Now |
Part Details for ATSAML21J16B-MUT
ATSAML21J16B-MUT CAD Models
ATSAML21J16B-MUT Part Data Attributes:
|
ATSAML21J16B-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML21J16B-MUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 12288 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML21J16B-MUT
This table gives cross-reference parts and alternative options found for ATSAML21J16B-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML21J16B-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML21J16B-MNT | RISC MICROCONTROLLER | Microchip Technology Inc | ATSAML21J16B-MUT vs ATSAML21J16B-MNT |