Part Details for ATSAML22G16A-MUT by Microchip Technology Inc
Overview of ATSAML22G16A-MUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAML22G16A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6388
|
Newark | Mcu, 32Bit, 32Mhz, Qfn-48, Product Range:Sam 32 Sam L Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATSAML22G16A-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 | Buy Now |
DISTI #
ATSAML22G16A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2700 | Buy Now |
DISTI #
ATSAML22G16A-MUT
|
Avnet Americas | MCU 32-Bit SAM L22G ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN T/R - Tape and Reel (Alt: ATSAML22G16A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.2700 / $3.9900 | Buy Now |
DISTI #
556-ATSAML22G16A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,32MHz RoHS: Compliant | 3265 |
|
$3.2700 / $3.9900 | Buy Now |
DISTI #
ATSAML22G16A-MUT
|
Microchip Technology Inc | 48QFN 85C, GREEN,1.6-3.6V,32MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8800 / $3.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 48-Pin QFN EP - Tape&Reel | 0 |
|
$3.1800 / $9.3400 | Buy Now |
DISTI #
ATSAML22G16A-MUT
|
Avnet Americas | MCU 32-Bit SAM L22G ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN T/R - Tape and Reel (Alt: ATSAML22G16A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.2700 / $3.9900 | Buy Now |
|
NAC | 48QFN 85C, GREEN,1.6-3.6V,32MHz - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3900 / $4.0900 | Buy Now |
DISTI #
ATSAML22G16A-MUT
|
Avnet Silica | MCU 32-Bit SAM L22G ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin QFN T/R (Alt: ATSAML22G16A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAML22G16A-MUT
ATSAML22G16A-MUT CAD Models
ATSAML22G16A-MUT Part Data Attributes:
|
ATSAML22G16A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML22G16A-MUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
RAM (words) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |