-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6398
|
Newark | Mcu, 32Bit, 32Mhz, Qfn-64, Product Range:Sam 32 Sam L Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip ATSAML22J18A-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7500 | Buy Now |
DISTI #
78AH9320
|
Newark | 64Qfn 85C, Green,1.6-3.6V,32Mhz Rohs Compliant: Yes |Microchip ATSAML22J18A-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6100 | Buy Now |
DISTI #
ATSAML22J18A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6100 / $5.5900 | Buy Now |
DISTI #
ATSAML22J18A-MUT
|
Avnet Americas | MCU 32-Bit SAML ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN T/R - Bulk (Alt: ATSAML22J18A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6100 / $5.5900 | Buy Now |
DISTI #
556-ATSAML22J18A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 64QFN 85C, GREEN,1.6-3.6V,32MHz RoHS: Compliant | 8000 |
|
$4.6000 / $5.5900 | Buy Now |
DISTI #
ATSAML22J18A-MUT
|
Microchip Technology Inc | 64QFN 85C, GREEN,1.6-3.6V,32MHz, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
6178 Alternates Available |
|
$4.0300 / $5.5900 | Buy Now |
|
Future Electronics | SAML22J Series 256 kB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin QFN EP - Tape&Reel | 0 |
|
$4.4900 / $13.1700 | Buy Now |
DISTI #
ATSAML22J18A-MUT
|
Avnet Americas | MCU 32-Bit SAML ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin QFN T/R - Bulk (Alt: ATSAML22J18A-MUT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6100 / $5.5900 | Buy Now |
|
Ameya Holding Limited | SAML22J Series 256 kB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - QFN-64 | 2178 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML22J18A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML22J18A-MUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |