-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7987
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-64, Product Range:Sam32 Family Sam S70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMS70J19B-ANT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0500 | Buy Now |
DISTI #
150-ATSAMS70J19B-ANTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1198 In Stock |
|
$8.7801 / $10.6700 | Buy Now |
DISTI #
ATSAMS70J19B-ANT
|
Avnet Americas | MCU 32-Bit SAMS70 ARM Cortex-M7+ RISC 512KB Flash 1.7V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: ATSAMS70J19B-ANT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.7800 / $10.6700 | Buy Now |
DISTI #
556-ATSAMS70J19B-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD RoHS: Compliant | 0 |
|
$8.7800 | Order Now |
DISTI #
ATSAMS70J19B-ANT
|
Microchip Technology Inc | MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD, Projected EOL: 2044-12-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.7000 / $10.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$9.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel RoHS: Compliant | 0 |
|
$8.5400 / $25.0700 | Buy Now |
|
NAC | CM7,512kB Flash,256kB SRAM,LQFP64,T&R - Package: 64 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$9.1200 / $11.0000 | Buy Now |
DISTI #
ATSAMS70J19B-ANT
|
Avnet Silica | MCU 32-Bit SAMS70 ARM Cortex-M7+ RISC 512KB Flash 1.7V to 3.6V 64-Pin LQFP T/R (Alt: ATSAMS70J19B-ANT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel RoHS: Compliant | 0 |
|
$8.5400 / $25.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMS70J19B-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMS70J19B-ANT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMS70J19B-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70J19B-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMS70J19B-AN | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMS70J19B-ANT vs ATSAMS70J19B-AN |