-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 2MB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3801
|
Newark | Mcu, 32Bit, Cortex-M7, 300Mhz, Lqfp-100, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAMS70N21A-AN Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $13.4700 | Buy Now |
DISTI #
ATSAMS70N21A-AN-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
269 In Stock |
|
$12.3100 / $14.9400 | Buy Now |
DISTI #
ATSAMS70N21A-AN
|
Avnet Americas | MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP Tray - Bulk (Alt: ATSAMS70N21A-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3100 / $14.9400 | Buy Now |
DISTI #
556-ATSAMS70N21A-AN
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP100 RoHS: Compliant | 117 |
|
$12.1900 / $14.4600 | Buy Now |
DISTI #
ATSAMS70N21A-AN
|
Microchip Technology Inc | CM7,2048kB Flash,384kB SRAM,LQFP100, Projected EOL: 2039-10-26 RoHS: Compliant pbFree: Yes |
1311 Alternates Available |
|
$10.7800 / $14.9400 | Buy Now |
|
Future Electronics | SAMS70 Series 300 MHz 2 MB Flash 384 kB SRAM 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$12.2000 / $12.3600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray | 1800 Factory Stock |
|
$11.2600 / $14.3400 | Buy Now |
DISTI #
ATSAMS70N21A-AN
|
Avnet Americas | MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin LQFP Tray - Bulk (Alt: ATSAMS70N21A-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3100 / $14.9400 | Buy Now |
|
Ameya Holding Limited | ARM microcontroller, SRAM: 384kB, Flash: 2MB, LQFP100, 1.62÷3.6VDC | 1851 |
|
RFQ | |
|
NAC | CM7,2048kB Flash,384kB SRAM,LQFP100 - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 1440 |
|
$12.7700 / $14.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMS70N21A-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMS70N21A-AN
Microchip Technology Inc
IC MCU 32BIT 2MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 24 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 393216 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMS70N21A-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70N21A-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMS70N21B-CFN | Cortex-M7 300 MHZ 2MB Flash 384KB SRAM | Microchip Technology Inc | ATSAMS70N21A-AN vs ATSAMS70N21B-CFN |
ATSAMS70N21B-CN | Cortex-M7 300 MHZ 2MB Flash 384KB SRAM | Microchip Technology Inc | ATSAMS70N21A-AN vs ATSAMS70N21B-CN |
ATSAMS70N21B-CFNT | Microcontroller | Microchip Technology Inc | ATSAMS70N21A-AN vs ATSAMS70N21B-CFNT |