Part Details for ATSAMS70N21B-CFN by Microchip Technology Inc
Overview of ATSAMS70N21B-CFN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMS70N21B-CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC6261
|
Newark | Mcu, 32Bit, Arm Cortex-M7, 300Mhz, Vfbga, Product Range:Sam S Family Sam S70 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:300Mhz, Program Memory Size:2Mb, Ram Memory Size:384Kb, No. Of Rohs Compliant: Yes |Microchip ATSAMS70N21B-CFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5700 / $16.3100 | Buy Now |
DISTI #
47AC8011
|
Newark | Cortex-M7, 300 Mhz, 2Mb Flash, 384Kb Sram 100 Vfbga 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMS70N21B-CFN RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 | Buy Now |
DISTI #
ATSAMS70N21B-CFN-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$13.2901 / $16.1500 | Buy Now |
DISTI #
556-ATSAMS70N21B-CFN
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM RoHS: Compliant | 0 |
|
$13.2900 | Order Now |
DISTI #
ATSAMS70N21B-CFN
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM, Projected EOL: 2044-12-21 RoHS: Compliant pbFree: Yes |
1820 Alternates Available |
|
$11.6600 / $16.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$14.1400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin VFBGA - Tray RoHS: Compliant | 1820 Factory Stock |
|
$12.6600 / $34.6800 | Buy Now |
|
NAC | CM7,2048kB Flash,384kB SRAM,VFBGA100 - Package: 100 VFBGA 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1560 |
|
$13.7900 / $16.1600 | Buy Now |
DISTI #
ATSAMS70N21B-CFN
|
Avnet Silica | MCU 32-Bit ARM Cortex-M7F RISC 2MB Flash 1.7V to 3.6V 100-Pin VFBGA Tray (Alt: ATSAMS70N21B-CFN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin VFBGA - Tray RoHS: Compliant | 1820 Factory Stock |
|
$12.6600 / $34.6800 | Buy Now |
Part Details for ATSAMS70N21B-CFN
ATSAMS70N21B-CFN CAD Models
ATSAMS70N21B-CFN Part Data Attributes
|
ATSAMS70N21B-CFN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMS70N21B-CFN
Microchip Technology Inc
Cortex-M7 300 MHZ 2MB Flash 384KB SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMS70N21B-CFN
This table gives cross-reference parts and alternative options found for ATSAMS70N21B-CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70N21B-CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMS70N21B-CN | Cortex-M7 300 MHZ 2MB Flash 384KB SRAM | Microchip Technology Inc | ATSAMS70N21B-CFN vs ATSAMS70N21B-CN |
ATSAMS70N21B-CNT | Microcontroller | Microchip Technology Inc | ATSAMS70N21B-CFN vs ATSAMS70N21B-CNT |
ATSAMS70N21B-AN | Cortex-M7 300 MHZ 2MB Flash 384KB SRAM | Microchip Technology Inc | ATSAMS70N21B-CFN vs ATSAMS70N21B-AN |