ATSAMS70Q19A-ANT
Description: RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144, LQFP-144

Overview of ATSAMS70Q19A-ANT by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for ATSAMS70Q19A-ANT by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMS70Q19A-ANT by Atmel Corporation

ATSAMS70Q19A-ANT
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
LFQFP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
114
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
262144
ROM (words)
524288
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
300 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMS70Q19A-ANT
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144, LQFP-144
    VS

Related Parts for ATSAMS70Q19A-ANT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMS70Q19A-ANT by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMS70Q19A-ANT by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAMS70Q19A-ANT would you like to use for your alert(s)?
  • Please alert me when ATSAMS70Q19A-ANT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMS70Q19A-ANT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMS70Q19A-ANT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMS70Q19A-ANT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMS70Q19A-ANT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMS70Q19A-ANT by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: