-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AA-ABT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1677
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-64, Product Range:Sam32 Family Sam V71 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMV71J21B-AABT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.8400 | Buy Now |
DISTI #
ATSAMV71J21B-AABTCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 64LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4901 / $16.2500 | Buy Now |
DISTI #
ATSAMV71J21B-AABT
|
Avnet Americas | MCU 32-Bit SAMV71 ARM Cortex-M7 RISC 2MByte Flash 3V to 3.6V 64-Pin LQFP T/R - Tape and Reel (Alt: ATSAMV71J21B-AABT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$13.4900 / $16.2500 | Buy Now |
DISTI #
556-ATSAMV71J21BAABT
|
Mouser Electronics | ARM Microcontrollers - MCU Auto CM7,E-AVB,2024kB Fl.,QFP64,T&R RoHS: Compliant | 0 |
|
$13.4900 | Order Now |
DISTI #
ATSAMV71J21B-AABT
|
Microchip Technology Inc | Auto CM7,E-AVB,2024kB Fl.,QFP64,T&R, Projected EOL: 2044-05-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7900 / $16.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$14.3300 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 64-Pin LQFP T/R RoHS: Compliant | 0 |
|
$13.1200 / $38.5000 | Buy Now |
|
NAC | 300Mhz, 2MB Flash, 384KB SRAM, LQFP64, T&R - Package: 64 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$13.9800 / $16.3700 | Buy Now |
DISTI #
ATSAMV71J21B-AABT
|
Avnet Silica | MCU 32-Bit SAMV71 ARM Cortex-M7 RISC 2MByte Flash 3V to 3.6V 64-Pin LQFP T/R (Alt: ATSAMV71J21B-AABT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V 64-Pin LQFP T/R RoHS: Compliant | 0 |
|
$13.1200 / $38.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMV71J21B-AABT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV71J21B-AABT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 150 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMV71J21B-AABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV71J21B-AABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMV71J21B-AAB | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMV71J21B-AABT vs ATSAMV71J21B-AAB |