Part Details for ATSAMV71Q19B-AABT by Microchip Technology Inc
Overview of ATSAMV71Q19B-AABT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AA-ABT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO |
Price & Stock for ATSAMV71Q19B-AABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1689
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-144, Product Range:Sam32 Family Sam V71 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAMV71Q19B-AABT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5100 | Buy Now |
DISTI #
ATSAMV71Q19B-AABT-CT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
510 In Stock |
|
$12.1400 / $14.6000 | Buy Now |
DISTI #
ATSAMV71Q19B-AABT
|
Avnet Americas | SAM V71 Series SMART 32-Bit ARM-Based Cortex-M7 RISC Flash Microcontroller 512Kbyte Flash 256Kbyte SRAM 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAMV71Q19B-AABT) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.1400 / $14.6000 | Buy Now |
DISTI #
556-ATSAMV71Q19BAABT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB RoHS: Compliant | 0 |
|
$12.1400 | Order Now |
DISTI #
ATSAMV71Q19B-AABT
|
Microchip Technology Inc | Cortex-M7 Ethernet AVB, Projected EOL: 2044-06-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6300 / $14.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$12.8900 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin LQFP T/R RoHS: Compliant | 0 |
|
$11.9100 / $33.4800 | Buy Now |
|
NAC | 300Mhz, 512KB Flash, 256KB SRAM, LQFP144, T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$12.5700 / $14.7300 | Buy Now |
DISTI #
ATSAMV71Q19B-AABT
|
Avnet Silica | SAM V71 Series SMART 32-Bit ARM-Based Cortex-M7 RISC Flash Microcontroller 512Kbyte Flash 256Kbyte SRAM 144-Pin LQFP T/R (Alt: ATSAMV71Q19B-AABT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin LQFP T/R RoHS: Compliant | 0 |
|
$11.9100 / $33.4800 | Buy Now |
Part Details for ATSAMV71Q19B-AABT
ATSAMV71Q19B-AABT CAD Models
ATSAMV71Q19B-AABT Part Data Attributes
|
ATSAMV71Q19B-AABT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV71Q19B-AABT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 150 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMV71Q19B-AABT
This table gives cross-reference parts and alternative options found for ATSAMV71Q19B-AABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV71Q19B-AABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMV71Q19B-AAB | RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP144 | Microchip Technology Inc | ATSAMV71Q19B-AABT vs ATSAMV71Q19B-AAB |