Part Details for ATSC-3201I by Allied Components International
Overview of ATSC-3201I by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Body-Fat-Scale | Renesas Electronics Corporation | Smart Body Fat Scale Reference Design |
Price & Stock for ATSC-3201I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-ATSC-3201ITR-ND
|
DigiKey | T1/E1/CEPT/ISDN-PRI LAN Filter Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$1.7500 / $2.5000 | Buy Now |
Part Details for ATSC-3201I
ATSC-3201I CAD Models
ATSC-3201I Part Data Attributes
|
ATSC-3201I
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
ATSC-3201I
Allied Components International
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:1; 1:2; 1:1; 1:2; 1:1; 1:2; 1:1; 1:2 | |
Height | 7.3 mm | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK; TR | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.6 mm |