Part Details for ATSHA204A-SSHDA-T by Microchip Technology Inc
Overview of ATSHA204A-SSHDA-T by Microchip Technology Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSHA204A-SSHDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8355
|
Newark | Crypto Authentication, I2C, 5.5V, Soic-8, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Wsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATSHA204A-SSHDA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3088 |
|
$0.4970 | Buy Now |
DISTI #
23AC2502
|
Newark | I2C, 8-Soic Rohs Compliant: Yes |Microchip ATSHA204A-SSHDA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.5360 | Buy Now |
DISTI #
67X4017
|
Newark | I2C, 8-Soic 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATSHA204A-SSHDA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 | Buy Now |
DISTI #
55AC1239
|
Newark | Crypto Authentication, I2C, 5.5V, Soic-8, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip ATSHA204A-SSHDA-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6800 | Buy Now |
DISTI #
ATSHA204A-SSHDA-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42953 In Stock |
|
$0.5625 / $0.6200 | Buy Now |
DISTI #
ATSHA204A-SSHDA-T
|
Avnet Americas | EEPROM Serial-I2C 4.5K-Bit 256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: ATSHA204A-SSHDA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5200 / $0.6200 | Buy Now |
DISTI #
41AH8355
|
Avnet Americas | EEPROM Serial-I2C 4.5K-Bit 256 x 16 2.5V/3.3V/5V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 41AH8355) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 3088 Partner Stock |
|
$0.5840 / $0.6450 | Buy Now |
DISTI #
556-ATSHA204A-SSHDAT
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuthEE SHA256 TWI RoHS: Compliant | 139578 |
|
$0.5630 / $0.6200 | Buy Now |
DISTI #
V72:2272_07157198
|
Arrow Electronics | CryptoAuthentication™ 4.5KB Authenticator 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2126 Container: Cut Strips | Americas - 6880 |
|
$0.6040 / $0.6861 | Buy Now |
DISTI #
ATSHA204A-SSHDA-T
|
Microchip Technology Inc | I2C, 8-SOIC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4600 / $0.6200 | Buy Now |