Part Details for ATT-12-00 by Amphenol Corporation
Overview of ATT-12-00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATT-12-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATT-12-00
|
Avnet Americas | Size 12 Stamped and Formed Contact Tool 12 AWG - Boxed Product (Development Kits) (Alt: ATT-12-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$710.7345 / $781.7985 | Buy Now |
DISTI #
654-ATT-12-00
|
Mouser Electronics | Crimpers / Crimping Tools Size 12 Tool 12AWG RoHS: Compliant | 3 |
|
$731.1200 / $789.6100 | Buy Now |
DISTI #
ATT-12-00
|
TME | Tool: for crimping, AHD,ATP Min Qty: 1 | 0 |
|
$619.9900 | RFQ |
DISTI #
ATT-12-00
|
Avnet Abacus | (Alt: ATT-12-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |