Part Details for ATT3020-150M68 by LSI Corporation
Overview of ATT3020-150M68 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATT3020-150M68
ATT3020-150M68 CAD Models
ATT3020-150M68 Part Data Attributes:
|
ATT3020-150M68
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT3020-150M68
LSI Corporation
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 180MHz, 64-Cell, CMOS, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AT & T MICROELECTRONICS | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 256 FLIP-FLOPS | |
Clock Frequency-Max | 180 MHz | |
Combinatorial Delay of a CLB-Max | 4.6 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 58 | |
Number of Logic Cells | 64 | |
Number of Outputs | 58 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for ATT3020-150M68
This table gives cross-reference parts and alternative options found for ATT3020-150M68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT3020-150M68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3020-70PC68I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3020-70PC68I |
XC3120A-2PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3120A-2PC68C |
XC3020A-7PCG68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3020A-7PCG68C |
XC3020-70PC68C | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 70MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3020-70PC68C |
XC2064-100PC68C | Field Programmable Gate Array, 64 CLBs, 600 Gates, 100MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC2064-100PC68C |
XC3120A-3PC68I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 270MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3120A-3PC68I |
XC3120-4PC68I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 227MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3120-4PC68I |
XC2064-130PC68C | Field Programmable Gate Array, 64 CLBs, 600 Gates, 130MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC2064-130PC68C |
XC3020-50PC68C | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3020-50PC68C |
XC3020A-7PCG68I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 113MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD Xilinx | ATT3020-150M68 vs XC3020A-7PCG68I |