Part Details for ATTINY102-M7R by Microchip Technology Inc
Overview of ATTINY102-M7R by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATTINY102-M7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY102-M7RCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8UDFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6800 | Buy Now |
DISTI #
ATTINY102-M7R
|
Microchip Technology Inc | 12MHz, DFN, High Grade (+105C), Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 29897 |
|
$0.6500 / $0.8900 | Buy Now |
|
Onlinecomponents.com | 15000 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 29897 |
|
RFQ | ||
|
NAC | 12MHz, DFN, High Grade (+105C), Green, Package: 8 UDFN 2x3x0.6mm T/R, Action Code: NSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATTINY102-M7R
|
EBV Elektronik | 4-Bit/8-Bit MCU (Alt: ATTINY102-M7R) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY102-M7R
ATTINY102-M7R CAD Models
ATTINY102-M7R Part Data Attributes:
|
ATTINY102-M7R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY102-M7R
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32 | |
RAM (words) | 32 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY102-M7R
This table gives cross-reference parts and alternative options found for ATTINY102-M7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY102-M7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY102-M7R | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-M7R vs ATTINY102-M7R |
ATTINY102-M8R | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-M7R vs ATTINY102-M8R |