Part Details for ATTINY102-SSF by Microchip Technology Inc
Overview of ATTINY102-SSF by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATTINY102-SSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY102-SSF
|
Microchip Technology Inc | 12MHz, SOIC, High Grade (+125C), Green, Projected EOL: 2044-11-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5700 / $0.7900 | Buy Now |
Part Details for ATTINY102-SSF
ATTINY102-SSF CAD Models
ATTINY102-SSF Part Data Attributes
|
ATTINY102-SSF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY102-SSF
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 32 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY102-SSF
This table gives cross-reference parts and alternative options found for ATTINY102-SSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY102-SSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY102F-SSFR | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-SSF vs ATTINY102F-SSFR |
ATTINY102F-M7R | RISC Microcontroller | Microchip Technology Inc | ATTINY102-SSF vs ATTINY102F-M7R |
ATTINY102-M7R | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-SSF vs ATTINY102-M7R |
ATTINY102-SSNR | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-SSF vs ATTINY102-SSNR |
ATTINY102-SSFR | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-SSF vs ATTINY102-SSFR |
ATTINY102-M8R | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-SSF vs ATTINY102-M8R |