-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2223
|
Newark | Mcu, 8Bit, Avr, 12Mhz, Soic-8, Product Range:Avr Attiny Family Attiny10 Series Microcontrollers, Cpu Speed:12Mhz, Program Memory Size:1Kb, Ram Memory Size:32Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY102-SSNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 504 |
|
$0.6340 / $0.7800 | Buy Now |
DISTI #
78Y4723
|
Newark | 12Mhz, Soic, High Grade (+105C), Green 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATTINY102-SSNR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 | Buy Now |
DISTI #
41AH8356
|
Newark | Mcu, 8Bit, Avr, 12Mhz, Soic-8, Product Range:Avr Attiny Family Attiny10 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:1Kb, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY102-SSNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6680 / $0.7650 | Buy Now |
DISTI #
ATTINY102-SSNRCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6781 In Stock |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
ATTINY102-SSNR
|
Avnet Americas | MCU 8-Bit ATTINY102 AVR RISC 1KB Flash 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: ATTINY102-SSNR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
556-ATTINY102-SSNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+105C), Green RoHS: Compliant | 5086 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
V72:2272_14666000
|
Arrow Electronics | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 8000 |
|
$0.5241 / $0.6945 | Buy Now |
DISTI #
ATTINY102-SSNR
|
Microchip Technology Inc | 12MHz, SOIC, High Grade (+105C), Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6980 Alternates Available |
|
$0.5500 / $0.7500 | Buy Now |
|
Future Electronics | ATtiny Series 1 KB Flash 32 B SRAM 12 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel | 0 |
|
$0.5800 / $0.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY102-SSNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY102-SSNR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 32 | |
RAM (words) | 32 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY102-SSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY102-SSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY102-SSNR | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY102-SSNR vs ATTINY102-SSNR |