-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 8DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY13-20PU-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1573 In Stock |
|
$1.4600 / $1.7500 | Buy Now |
DISTI #
556-ATTINY13-20PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins RoHS: Compliant | 1519 |
|
$1.4600 / $1.7500 | Buy Now |
|
Future Electronics | ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 600Tube |
|
$1.4400 / $1.6200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin PDIP W - Tube |
1155 In Stock 350 Factory Stock |
|
$1.2400 / $1.3200 | Buy Now |
|
NAC | 5V, 20MHZ, PDIP, IND TEMP, GREEN - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 300 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
ATTINY13-20PU
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin PDIP (Alt: ATTINY13-20PU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | 8-Bit FLASH AVR 20MHz 2.7V ~ 5.5V DIP-8 MICROCHIP RoHS Purchase Online, Ship Immediately | 60 |
|
$1.8191 / $2.1663 | Buy Now |
DISTI #
ATTINY13-20PU
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin PDIP (Alt: ATTINY13-20PU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
9171550
|
element14 Asia-Pacific | MCU, 8BIT, ATTINY, 20MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 13507 |
|
$1.7026 / $1.8347 | Buy Now |
DISTI #
9171550
|
Farnell | MCU, 8BIT, ATTINY, 20MHZ, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 13497 |
|
$1.5481 / $1.7479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13-20PU
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY13-20PU vs ATTINY13-20PU |
ATTINY13-20PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY13-20PU vs ATTINY13-20PI |