Part Details for ATTINY13-20SSQR by Microchip Technology Inc
Overview of ATTINY13-20SSQR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY13-20SSQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3490
|
Newark | 20Mhz, Narrow Soic, ext Temp Green,5V, t&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATTINY13-20SSQR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATTINY13-20SSQR
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: ATTINY13-20SSQR) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 233 Partner Stock |
|
$1.4937 / $1.7458 | Buy Now |
|
NAC | 20MHZ, NARROW SOIC,EXT TEMP GREEN,5V,T&R - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
Part Details for ATTINY13-20SSQR
ATTINY13-20SSQR CAD Models
ATTINY13-20SSQR Part Data Attributes
|
ATTINY13-20SSQR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13-20SSQR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | LG_MAX; WD_MAX; ALSO OPERATES WITH 2.7V MIN @10MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.31 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13-20SSQR
This table gives cross-reference parts and alternative options found for ATTINY13-20SSQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13-20SSQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20SSU | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13-20SSQR vs ATTINY13-20SSU |
ATTINY13-20SSUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13-20SSQR vs ATTINY13-20SSUR |
ATTINY13-20SSI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13-20SSQR vs ATTINY13-20SSI |
ATTINY13-20SSUR | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY13-20SSQR vs ATTINY13-20SSUR |