-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 10MLP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3496
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green, T&r 10 Vdfn 3X3X1Mm T/R Rohs Compliant: Yes |Microchip ATTINY13A-MMUR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
87W8121
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Mlf-10, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:1Kb, No. Of Pins:10Pins, Ic Case/Package:Mlf Rohs Compliant: Yes |Microchip ATTINY13A-MMUR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
ATTINY13A-MMURCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 10MLP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8481 In Stock |
|
$0.9700 / $1.1800 | Buy Now |
DISTI #
ATTINY13A-MMUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY13A-MMUR) RoHS: Compliant Min Qty: 302 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 34253 Partner Stock |
|
$0.9919 / $1.1592 | Buy Now |
DISTI #
ATTINY13A-MMUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY13A-MMUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.1800 | Buy Now |
DISTI #
556-ATTINY13A-MMUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND RoHS: Compliant | 3440 |
|
$0.9580 / $1.0700 | Buy Now |
DISTI #
ATTINY13A-MMUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, T&R, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.8600 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 10-Pin VDFN EP - Tape&Reel RoHS: Compliant | 12000 Factory Stock |
|
$0.8930 / $1.0410 | Buy Now |
DISTI #
65638188
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin VDFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2248 | Americas - 2804 |
|
$1.0644 / $1.1729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13A-MMUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-MMUR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 10MLP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 10 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13A-MMUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-MMUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13A-MMFR | IC MCU 8BIT 1KB FLASH 10MLP | Microchip Technology Inc | ATTINY13A-MMUR vs ATTINY13A-MMFR |