Part Details for ATTINY13V-10MU by Microchip Technology Inc
Overview of ATTINY13V-10MU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY13V-10MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3516
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Qfn-8, Product Range:Tinyavr Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:1Kb, No. Of Pins:8Pins, Ic Case/Package:Qfn, No. Of I/O S:6I/O S, Msl:- Rohs Compliant: Yes |Microchip ATTINY13V-10MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
ATTINY13V-10MU-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
490 In Stock |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY13V-10MU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin MLF EP - Trays (Alt: ATTINY13V-10MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
556-ATTINY13V10MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins RoHS: Compliant | 490 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY13V-10MU
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5390 Alternates Available |
|
$1.2100 / $1.6500 | Buy Now |
|
Future Electronics | AVR® ATtiny 10MHz 64 Bytes RAM 1KB Flash 8-Bit Microcontroller - QFN/MLF-20 RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.3600 / $1.4300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 20-Pin WQFN EP - Tray | 5390 Factory Stock |
|
$1.4400 / $2.0900 | Buy Now |
DISTI #
70806477
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP Tray Min Qty: 169 Package Multiple: 169 Date Code: 2337 | Americas - 169 |
|
$3.1294 | Buy Now |
DISTI #
ATTINY13V-10MU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 20-Pin MLF EP - Trays (Alt: ATTINY13V-10MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.3800 / $1.6500 | Buy Now |
DISTI #
ATTINY13V-10MU
|
TME | IC: AVR microcontroller, VDFN20, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$1.5100 / $1.8300 | RFQ |
Part Details for ATTINY13V-10MU
ATTINY13V-10MU CAD Models
ATTINY13V-10MU Part Data Attributes:
|
ATTINY13V-10MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13V-10MU
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13V-10MU
This table gives cross-reference parts and alternative options found for ATTINY13V-10MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13V-10MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13V-10MI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS | Microchip Technology Inc | ATTINY13V-10MU vs ATTINY13V-10MI |
ATTINY13V-10MUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | Atmel Corporation | ATTINY13V-10MU vs ATTINY13V-10MUR |
ATTINY13V-10MI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LEAD AND HALIDE FREE, MO-220WGGD5, MLF-20 | Atmel Corporation | ATTINY13V-10MU vs ATTINY13V-10MI |
ATTINY13V-10MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | Atmel Corporation | ATTINY13V-10MU vs ATTINY13V-10MU |