Part Details for ATTINY13V-10SI by Atmel Corporation
Overview of ATTINY13V-10SI by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTINY13V-10SI
ATTINY13V-10SI CAD Models
ATTINY13V-10SI Part Data Attributes
|
ATTINY13V-10SI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY13V-10SI
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.29 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13V-10SI
This table gives cross-reference parts and alternative options found for ATTINY13V-10SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13V-10SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13V-10MMUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO10, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 | Atmel Corporation | ATTINY13V-10SI vs ATTINY13V-10MMUR |
ATTINY13V-10MI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS | Microchip Technology Inc | ATTINY13V-10SI vs ATTINY13V-10MI |
ATTINY13V-10MMU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO10, 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229CVEED-5, MLF-10 | Atmel Corporation | ATTINY13V-10SI vs ATTINY13V-10MMU |
ATTINY13V-10PJ | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | ATTINY13V-10SI vs ATTINY13V-10PJ |
ATTINY13V-10SJ | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY13V-10SI vs ATTINY13V-10SJ |
ATTINY13V-10SSJ | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY13V-10SI vs ATTINY13V-10SSJ |
ATTINY13V-10SSUI | Microcontroller | Microchip Technology Inc | ATTINY13V-10SI vs ATTINY13V-10SSUI |