There are no models available for this part yet.
Overview of ATTINY1614-SSBT-VAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATTINY1614-SSBT-VAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATTINY1614-SSBT-VAO
|
Microchip Technology Inc | 16KB, SOIC14, 105C, Green, T&R, Projected EOL: 2044-08-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
CAD Models for ATTINY1614-SSBT-VAO by Microchip Technology Inc
Part Data Attributes for ATTINY1614-SSBT-VAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2019-07-04
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
14
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
RAM (bytes)
|
2048
|
RAM (words)
|
2048
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATTINY1614-SSBT-VAO
This table gives cross-reference parts and alternative options found for ATTINY1614-SSBT-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1614-SSBT-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY1614-SSN | Microcontroller | Microchip Technology Inc | ATTINY1614-SSBT-VAO vs ATTINY1614-SSN |
ATTINY1614-SSZT-VAO | RISC Microcontroller | Microchip Technology Inc | ATTINY1614-SSBT-VAO vs ATTINY1614-SSZT-VAO |
ATTINY1614-SSF | Microcontroller | Microchip Technology Inc | ATTINY1614-SSBT-VAO vs ATTINY1614-SSF |