-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8831
|
Newark | Mcu, 8Bit, 20Mhz, Soic-14, Product Range:Avr Family Attiny161X Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:14Pins, Mcu Case Style:Soic, No. Of I/O S:12I/O S, Embedded Interfacerohs Compliant: Yes |Microchip ATTINY1614-SSN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3444 |
|
$0.7900 / $0.9360 | Buy Now |
DISTI #
ATTINY1614-SSN-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6457 In Stock |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
ATTINY1614-SSN
|
Avnet Americas | MCU 8-Bit ATTINY1614 AVR RISC 16KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: ATTINY1614-SSN) RoHS: Not Compliant Min Qty: 798 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
556-ATTINY1614-SSN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, SOIC, 85C, Green RoHS: Compliant | 14359 |
|
$0.7070 / $0.8700 | Buy Now |
DISTI #
ATTINY1614-SSN
|
Microchip Technology Inc | 20MHz, SOIC14, 105C, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2288 Alternates Available |
|
$0.6600 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 16 MHz - 2.7V to 5.5V - -40°C to +125°C - 14-Pin SOIC - Tape&Reel | 2280 Factory Stock |
|
$0.6900 / $0.8180 | Buy Now |
DISTI #
ATTINY1614-SSN
|
Avnet Americas | MCU 8-Bit ATTINY1614 AVR RISC 16KB Flash 1.8V to 5.5V 14-Pin SOIC Tube - Rail/Tube (Alt: ATTINY1614-SSN) RoHS: Not Compliant Min Qty: 798 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.9000 | Buy Now |
DISTI #
ATTINY1614-SSN
|
TME | IC: AVR microcontroller, SO14, Ext.inter: 12, Cmp: 3, ATTINY, 1.27mm Min Qty: 1 | 222 |
|
$0.8500 / $1.0500 | Buy Now |
|
Ameya Holding Limited | IC: AVR microcontroller, EEPROM: 256B, SRAM: 2kB, Flash: 16kB, SO14 | 3086 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY1614-SSN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1614-SSN
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-04 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY1614-SSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1614-SSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY1614-SSNR | RISC Microcontroller | Microchip Technology Inc | ATTINY1614-SSN vs ATTINY1614-SSNR |
ATTINY1614-SSFR | RISC Microcontroller | Microchip Technology Inc | ATTINY1614-SSN vs ATTINY1614-SSFR |