Part Details for ATTINY1624-XUR by Microchip Technology Inc
Overview of ATTINY1624-XUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY1624-XUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH2420
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-14, Product Range:Avr Family Attiny1624 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY1624-XUR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7600 | Buy Now |
DISTI #
150-ATTINY1624-XURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12542 In Stock |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
ATTINY1624-XUR
|
Avnet Americas | Microcontroller 8-Bit tinyAVR 2 ATtiny1624 16KB Flash 1.8V to 5.5V 14-Pin TSSOP T/R - Bulk (Alt: ATTINY1624-XUR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
556-ATTINY1624-XUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, TSSOP14, Ind 85C, Green, T&R RoHS: Compliant | 2088 |
|
$0.7600 / $0.9200 | Buy Now |
DISTI #
ATTINY1624-XUR
|
Microchip Technology Inc | 20MHz, 16KB, TSSOP14, Ind 85C, Green, T&R, Projected EOL: 2049-02-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8130 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +85°C - 1.8V to 5.5V - 14-Pin TSSOP - Tape & Reel | 0 |
|
$0.7480 / $0.8860 | Buy Now |
DISTI #
ATTINY1624-XUR
|
Avnet Americas | Microcontroller 8-Bit tinyAVR 2 ATtiny1624 16KB Flash 1.8V to 5.5V 14-Pin TSSOP T/R - Bulk (Alt: ATTINY1624-XUR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.7600 / $0.9200 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
3630332
|
Farnell | MCU, 8BIT, 20MHZ, TSSOP-14 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.7646 | Buy Now |
Part Details for ATTINY1624-XUR
ATTINY1624-XUR CAD Models
ATTINY1624-XUR Part Data Attributes:
|
ATTINY1624-XUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY1624-XUR
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 10 MHz AND 1.8 V MIN AT 5MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (bytes) | 2048 | |
RAM (words) | 2000 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |