There are no models available for this part yet.
Overview of ATTINY167-MU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATTINY167-MU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATTINY167-MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2824 In Stock |
|
$1.6600 / $2.0100 | Buy Now | |
DISTI #
ATTINY167-MU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin MLF EP - Trays (Alt: ATTINY167-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.6600 / $2.0100 | Buy Now | |
DISTI #
556-ATTINY167-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G RoHS: Compliant | 1180 |
|
$1.6500 / $2.0100 | Buy Now | |
DISTI #
ATTINY167-MU
|
Microchip Technology Inc | 16MHz, 32 pad 5x5 QFN, Ind.Grade, Green, Projected EOL: 2039-06-25 RoHS: Compliant pbFree: Yes |
980 Alternates Available |
|
$1.4600 / $2.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.7700 | Buy Now | ||
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 32-Pin VQFN - Tube RoHS: Compliant | 980 Factory Stock |
|
$1.7500 / $2.5500 | Buy Now | ||
DISTI #
ATTINY167-MU
|
TME | IC: AVR microcontroller, VQFN32, 1.8÷5.5VDC, Ext.inter: 11, Cmp: 1 Min Qty: 1 | 0 |
|
$1.8000 / $2.2100 | RFQ | |
NAC | 16MHz, 32 pad 5x5 QFN, Ind.Grade, Green - Package: 32 VQFN 5x5x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 490 Container: Tray | 980 |
|
$1.7600 / $2.1700 | Buy Now | ||
DISTI #
ATTINY167-MU
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin MLF EP (Alt: ATTINY167-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
ATTINY167-MU
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin MLF EP (Alt: ATTINY167-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATTINY167-MU by Microchip Technology Inc
Part Data Attributes for ATTINY167-MU by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz AND 1.8 V MINIMUM SUPPLY AT 4 MHz
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
16
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
32
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
512
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATTINY167-MU
This table gives cross-reference parts and alternative options found for ATTINY167-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY167-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY167-MUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY167-MU vs ATTINY167-MUR |
ATTINY167-MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATTINY167-MU vs ATTINY167-MU |
Related Parts for ATTINY167-MU
-
ATTINY87-MUMicrocontrollers
-
SIR873DP-T1-GE3Power Field-Effect Transistors
-
S-8261ABIMD-G3IT2GPower Management Circuits
-
ATSAMA5D23C-CURMicroprocessors
-
ADM202EARWZLine Driver or Receivers
-
AX500-1FG676Field Programmable Gate Arrays
-
STLQ015M33RLinear Regulator ICs
-
MPXV2010GPPressure Sensors
-
MBRS540T3GRectifier Diodes