Microcontrollers and Processors
ATTINY167-XUR
Description: IC MCU 8BIT 16KB FLASH 20TSSOP

Overview of ATTINY167-XUR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATTINY167-XUR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T3534
Newark 16Mhz, 20 Lead Tssop, ind.temp, green, t&r 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip ATTINY167-XUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.0300
$2.0300 Buy Now
DISTI # ATTINY167-XURCT-ND
DigiKey IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4032
In Stock
  • 1 $2.3800
  • 25 $2.1800
  • 100 $1.9700
  • 4,000 $1.9700
$1.9700 / $2.3800 Buy Now
DISTI # ATTINY167-XUR
Avnet Americas MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP T/R - Tape and Reel (Alt: ATTINY167-XUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.3800
  • 25 $2.1800
  • 100 $1.9700
$1.9700 / $2.3800 Buy Now
DISTI # 556-ATTINY167-XUR
Mouser Electronics 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G RoHS: Compliant 2972
  • 1 $2.3800
  • 25 $2.1800
  • 100 $1.9700
$1.9700 / $2.3800 Buy Now
DISTI # ATTINY167-XUR
Microchip Technology Inc 16MHz, 20 LEAD TSSOP,Ind.Temp,Green,T&R, Projected EOL: 2039-01-16 RoHS: Compliant pbFree: Yes 4000

Alternates Available
  • 1 $2.3800
  • 25 $2.1800
  • 100 $1.9700
  • 1,000 $1.8100
  • 5,000 $1.7400
$1.7400 / $2.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $2.0900
$2.0900 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 16 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin TSSOP - Tape&Reel RoHS: Compliant 4000 Factory Stock
  • 1,000 $5.4700
  • 2,000 $2.8900
  • 3,000 $1.9900
  • 4,000 $1.9500
$1.9500 / $5.4700 Buy Now
DISTI # 76442937
Verical MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 Americas - 2500
  • 3 $2.3730
  • 10 $2.3490
  • 25 $2.3080
  • 100 $2.2660
  • 250 $2.2250
  • 500 $2.1830
  • 1,000 $2.1420
$2.1420 / $2.3730 Buy Now
NAC 16MHz, 20 LEAD TSSOP,Ind.Temp,Green,T&R - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 1 $2.5700
  • 100 $2.3200
  • 500 $2.1400
  • 1,000 $2.0900
$2.0900 / $2.5700 Buy Now
DISTI # ATTINY167-XUR
Avnet Silica MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP T/R (Alt: ATTINY167-XUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATTINY167-XUR
EBV Elektronik MCU 8-bit ATtiny AVR RISC 16KB Flash 2.5V/3.3V/5V 20-Pin TSSOP T/R (Alt: ATTINY167-XUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 8-bit AVR RISC - 16 KB Flash - 512 Bytes SRAM - 16 MHz - 1.8V to 5.5V - -40°C to +85°C - 20-Pin TSSOP - Tape&Reel RoHS: Compliant 4000 Factory Stock
  • 1,000 $5.4700
  • 2,000 $2.8900
  • 3,000 $1.9900
  • 4,000 $1.9500
$1.9500 / $5.4700 Buy Now

CAD Models for ATTINY167-XUR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY167-XUR by Microchip Technology Inc

ATTINY167-XUR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz AND 1.8 V MINIMUM SUPPLY AT 4 MHz
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
16
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
16 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY167-XUR
    Microchip Technology Inc
    IC MCU 8BIT 16KB FLASH 20TSSOP
    VS

Alternate Parts for ATTINY167-XUR

This table gives cross-reference parts and alternative options found for ATTINY167-XUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY167-XUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY167-XU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation ATTINY167-XUR vs ATTINY167-XU
ATTINY167-XUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation ATTINY167-XUR vs ATTINY167-XUR
Part Number Description Manufacturer Compare
ATTINY167-ESSZ RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO20 Microchip Technology Inc ATTINY167-XUR vs ATTINY167-ESSZ
ATTINY167-ESMZ RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 Atmel Corporation ATTINY167-XUR vs ATTINY167-ESMZ
ATTINY167-ESXZ RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20 Atmel Corporation ATTINY167-XUR vs ATTINY167-ESXZ
ATTINY167-XU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 4.40 MM, GREEN, PLASTIC, MO-153AC, TSSOP-20 Atmel Corporation ATTINY167-XUR vs ATTINY167-XU

Related Parts for ATTINY167-XUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY167-XUR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY167-XUR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATTINY167-XUR would you like to use for your alert(s)?
  • Please alert me when ATTINY167-XUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY167-XUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY167-XUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY167-XUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY167-XUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY167-XUR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: