Part Details for ATTINY20-SSUR by Microchip Technology Inc
Overview of ATTINY20-SSUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for ATTINY20-SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3541
|
Newark | 12Mhz, Jedec Soic, Ind.grade, Green, T&r 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY20-SSUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 | Buy Now |
DISTI #
ATTINY20-SSURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20818 In Stock |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
ATTINY20-SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY20-SSUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
556-ATTINY20-SSUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND RoHS: Compliant | 7376 |
|
$0.6120 / $0.7000 | Buy Now |
DISTI #
ATTINY20-SSUR
|
Microchip Technology Inc | 12MHz, JEDEC SOIC, Ind.Grade, Green, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1545 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Future Electronics | 8 bit MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6850 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Bytes SRAM - 12 Mhz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel |
3000 In Stock 42000 Factory Stock |
|
$0.5880 / $0.6180 | Buy Now |
DISTI #
ATTINY20-SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY20-SSUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
Ameya Holding Limited | SOIC 14/I°/8-bit AVR Microcontroller with 2K Bytes In-System Programmable F | 1545 |
|
RFQ | |
DISTI #
ATTINY20-SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY20-SSUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7700 | Buy Now |
Part Details for ATTINY20-SSUR
ATTINY20-SSUR CAD Models
ATTINY20-SSUR Part Data Attributes
|
ATTINY20-SSUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY20-SSUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 4MHZ AND 2.7V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 12 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY20-SSUR
This table gives cross-reference parts and alternative options found for ATTINY20-SSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY20-SSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY20-SSUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | Atmel Corporation | ATTINY20-SSUR vs ATTINY20-SSUR |