-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3546
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Dip-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATTINY2313-20PU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$1.8700 / $2.1600 | Buy Now |
DISTI #
27AC0612
|
Newark | 20Mhz, Pdip, Ind Temp, Green, 1.8-5.5V Rohs Compliant: Yes |Microchip ATTINY2313-20PU Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
ATTINY2313-20PU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
26468 In Stock |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
ATTINY2313-20PU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W - Rail/Tube (Alt: ATTINY2313-20PU) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 42 |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
68T3546
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W - Bulk (Alt: 68T3546) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 4 Days Container: Bulk | 342 Partner Stock |
|
$1.9000 / $2.2900 | Buy Now |
DISTI #
556-ATTINY2313-20PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins RoHS: Compliant | 2310 |
|
$1.8300 / $2.2000 | Buy Now |
DISTI #
ATTINY2313-20PU
|
Microchip Technology Inc | 20MHz, PDIP, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
52 Alternates Available |
|
$1.6100 / $2.2000 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 244Tube |
|
$1.9400 / $2.1800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 20-Pin PDIP - Tube |
900 In Stock 1674 Factory Stock |
|
$1.7500 / $2.1300 | Buy Now |
DISTI #
ATTINY2313-20PU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP W - Rail/Tube (Alt: ATTINY2313-20PU) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 42 |
|
$1.8300 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY2313-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313-20PU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.739 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY2313-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90S2313-4PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S2313-4PC |
AT90S1200A-12PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S1200A-12PI |
AT90S2313-10PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S2313-10PI |
AT90S1200-4PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S1200-4PC |
AT90S1200A-4PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S1200A-4PI |
ATTINY2313-20PU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP20, 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs ATTINY2313-20PU |
AT90S1200A-12PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S1200A-12PC |
AT90S1200A-4PC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S1200A-4PC |
AT90S1200-4PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Atmel Corporation | ATTINY2313-20PU vs AT90S1200-4PI |