-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1334
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Soic-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Byte, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Rohs Compliant: Yes |Microchip ATTINY2313A-SU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1442 |
|
$1.2600 / $1.4900 | Buy Now |
DISTI #
68T3554
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Soic-20, Product Range:Avr Attiny Family Attiny23 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Soicrohs Compliant: Yes |Microchip ATTINY2313A-SU Min Qty: 555 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
ATTINY2313A-SU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
10827 In Stock |
|
$1.2100 / $1.4300 | Buy Now |
DISTI #
ATTINY2313A-SU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: ATTINY2313A-SU) RoHS: Compliant Min Qty: 518 Package Multiple: 37 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2100 / $1.4300 | Buy Now |
DISTI #
556-ATTINY2313A-SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B SRAM 1 UART RoHS: Compliant | 22071 |
|
$1.2100 / $1.4300 | Buy Now |
DISTI #
E54:1762_01132013
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube Min Qty: 518 Package Multiple: 37 Lead time: 4 Weeks Date Code: 2336 | Europe - 1036 |
|
$1.2210 | Buy Now |
DISTI #
V99:2348_07157062
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2342 | Americas - 579 |
|
$1.3830 / $1.4270 | Buy Now |
DISTI #
ATTINY2313A-SU
|
Microchip Technology Inc | 20MHz, SOIC, IND TEMP, Green, 1.8-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 29439 |
|
$1.0500 / $1.4300 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 666 Package Multiple: 37 Container: Tube | 0Tube |
|
$1.2900 / $1.4600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tube RoHS: Compliant |
925 In Stock 31659 Factory Stock |
|
$1.1600 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY2313A-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY2313A-SU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT MINIMUM 1.8 V SUPPLY FOR 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |