-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 14DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 5V, 20MHZ, PDIP, IND TEMP, GREEN - Package: 14 PDIP .300in TUBE RoHS: Compliant Min Qty: 175 Package Multiple: 25 Container: Tube | 0 |
|
$2.0400 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY24-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24-20PU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-001AA, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.177 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY24-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F684T-E/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684T-E/SL |
PIC16F684-I/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684-I/SLVAO |
PIC16F684T-E/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684T-E/STVAO |
PIC16F684-E/SLVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684-E/SLVAO |
PIC16F684-I/SL | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684-I/SL |
PIC16F684T-E/SN | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684T-E/SN |
PIC16F684T-I/SN | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684T-I/SN |
PIC16F684T-E/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684T-E/P |
PIC16F684-I/PREL | 14 Pin, 3.5 KB Flash, 128 RAM, 12 I/O, -40C to +85C, 14-PDIP, TUBE | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684-I/PREL |
PIC16F684T-I/STVAO | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO14 | Microchip Technology Inc | ATTINY24-20PU vs PIC16F684T-I/STVAO |