Part Details for ATTINY24A-MUR by Microchip Technology Inc
Overview of ATTINY24A-MUR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY24A-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3575
|
Newark | 20 Mhz, Qfn/Mlf, Ind Temp Green, T&r 20 Wqfn 4X4X0.8Mm T/R Rohs Compliant: Yes |Microchip ATTINY24A-MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 | Buy Now |
DISTI #
44AC2229
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Wqfn-20, Product Range:Avr Attiny Family Attiny24 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:128Kb, No. Of Pins:20Pins, Mcu Case Style:Wqfn, No. Of I/O S:12I/O S, Rohs Compliant: Yes |Microchip ATTINY24A-MUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6450 / $0.7400 | Buy Now |
DISTI #
ATTINY24A-MURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13977 In Stock |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
ATTINY24A-MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY24A-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
556-ATTINY24A-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz, IND RoHS: Compliant | 4340 |
|
$0.8000 / $0.9700 | Buy Now |
DISTI #
V72:2272_07157088
|
Arrow Electronics | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2312 Container: Cut Strips | Americas - 2878 |
|
$1.0387 / $1.1447 | Buy Now |
DISTI #
ATTINY24A-MUR
|
Microchip Technology Inc | 20 MHZ, QFN/MLF, IND TEMP GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 1096454 |
|
$0.7200 / $0.9700 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20-Pin WQFN - Tape&Reel | 1224000 Factory Stock |
|
$0.7390 / $0.8720 | Buy Now |
DISTI #
69221505
|
Verical | MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin WQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2312 | Americas - 2878 |
|
$1.0387 / $1.1447 | Buy Now |
Part Details for ATTINY24A-MUR
ATTINY24A-MUR CAD Models
ATTINY24A-MUR Part Data Attributes:
|
ATTINY24A-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24A-MUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY24A-MUR
This table gives cross-reference parts and alternative options found for ATTINY24A-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24A-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY24A-SSUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | Atmel Corporation | ATTINY24A-MUR vs ATTINY24A-SSUR |