-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 2KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY24A-SSF-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3350 In Stock |
|
$0.7400 / $0.9000 | Buy Now |
DISTI #
556-ATTINY24A-SSF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM USIADC 20MHz Hi+125C RoHS: Compliant | 8899 |
|
$0.7130 / $0.9000 | Buy Now |
DISTI #
ATTINY24A-SSF
|
Microchip Technology Inc | 20MHz, SOIC, High Grade (+125C), Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12369 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
Future Electronics | ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1083 Package Multiple: 57 Container: Tube | 0Tube |
|
$0.7850 / $0.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Tube |
1026 In Stock |
|
$0.6880 / $0.7830 | Buy Now |
DISTI #
ATTINY24A-SSF
|
TME | IC: AVR microcontroller, SO14, 1.8÷5.5VDC, Ext.inter: 12, Cmp: 1 Min Qty: 1 | 246 |
|
$0.8100 / $0.9300 | Buy Now |
|
Ameya Holding Limited | ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14 | 14535 |
|
RFQ | |
|
NAC | 20MHz, SOIC, High Grade (+125C), Green - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 11628 |
|
$0.7900 / $0.9700 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 14-Pin SOIC - Tube |
1026 In Stock |
|
$0.6880 / $0.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY24A-SSF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24A-SSF
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY24A-SSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24A-SSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY24A-SSUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | Atmel Corporation | ATTINY24A-SSF vs ATTINY24A-SSUR |