Part Details for ATTINY24V-10SSUR by Microchip Technology Inc
Overview of ATTINY24V-10SSUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY24V-10SSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3587
|
Newark | 10Mhz, Narrow Soic, Ind Temp Green, T&r 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY24V-10SSUR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 | Buy Now |
DISTI #
ATTINY24V-10SSURCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 14SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3680 In Stock |
|
$1.7900 / $2.1500 | Buy Now |
DISTI #
ATTINY24V-10SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY24V-10SSUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 3 Days Container: Reel | 0 |
|
$1.7900 / $2.1500 | Buy Now |
DISTI #
556-ATTINY24V-10SSUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB FL 128B EE 128B SRAM 10MHz, IND 1.8V RoHS: Compliant | 0 |
|
$1.7900 / $2.1500 | Order Now |
DISTI #
ATTINY24V-10SSUR
|
Microchip Technology Inc | 10MHZ, NARROW SOIC, IND TEMP GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
990 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 14-Pin SOIC - Tape&Reel | 0 |
|
$1.7100 / $4.6900 | Buy Now |
DISTI #
ATTINY24V-10SSUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: ATTINY24V-10SSUR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 3 Days Container: Reel | 0 |
|
$1.7900 / $2.1500 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 2KB FLASH 14SOIC | 990 |
|
RFQ | |
|
NAC | 10MHZ, NARROW SOIC, IND TEMP GREEN, T&R - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
Part Details for ATTINY24V-10SSUR
ATTINY24V-10SSUR CAD Models
ATTINY24V-10SSUR Part Data Attributes:
|
ATTINY24V-10SSUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY24V-10SSUR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY24V-10SSUR
This table gives cross-reference parts and alternative options found for ATTINY24V-10SSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24V-10SSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY44V-10SSU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | Atmel Corporation | ATTINY24V-10SSUR vs ATTINY44V-10SSU |
MC9S08QG4CFKE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC24 | NXP Semiconductors | ATTINY24V-10SSUR vs MC9S08QG4CFKE |
MC9S08QG4CDTER | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | ATTINY24V-10SSUR vs MC9S08QG4CDTER |
MSP430FR2111IRLLT | 16 MHz MCU with 4KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI, timer 24-VQFN -40 to 85 | Texas Instruments | ATTINY24V-10SSUR vs MSP430FR2111IRLLT |
MC9S08QG4CDTE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | ATTINY24V-10SSUR vs MC9S08QG4CDTE |