Part Details for ATTINY25-20SNR by Microchip Technology Inc
Overview of ATTINY25-20SNR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY25-20SNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3601
|
Newark | Mcu, 8Bit, 20Mhz, Wsoic-8, Product Range:Avr Attiny Family Attiny25 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Wsoic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY25-20SNR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 | Buy Now |
DISTI #
ATTINY25-20SNRCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3765 In Stock |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
ATTINY25-20SNR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: ATTINY25-20SNR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
556-ATTINY25-20SNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz +105C Matte Sn RoHS: Compliant | 1720 |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
ATTINY25-20SNR
|
Microchip Technology Inc | 20MHz, SOIC, +105C, Green, Matte Sn, T&R, Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 2KB Flash - 128 Byte SRAM - 128 Byte EEPROM - 20 MHz - 3.3V/5V - -40°C to +105°C - 14 Pin SOIC - Tape&Reel RoHS: Compliant |
2000 In Stock 2000 Factory Stock |
|
$1.0700 / $1.2100 | Buy Now |
DISTI #
65736416
|
Verical | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2245 | Americas - 2000 |
|
$1.4559 / $1.5364 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 2KB FLASH 8SOIC | 2000 |
|
RFQ | |
|
NAC | 20MHz, SOIC, +105C, Green, Matte Sn, T&R - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$1.2700 / $1.5700 | Buy Now |
Part Details for ATTINY25-20SNR
ATTINY25-20SNR CAD Models
ATTINY25-20SNR Part Data Attributes
|
ATTINY25-20SNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY25-20SNR
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY25-20SNR
This table gives cross-reference parts and alternative options found for ATTINY25-20SNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY25-20SNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY25-20SI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY25-20SNR vs ATTINY25-20SI |