Part Details for ATTINY4-MAHR by Microchip Technology Inc
Overview of ATTINY4-MAHR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Robotics and Drones
Price & Stock for ATTINY4-MAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3673
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 12Mhz, Sot-23-6, Product Range:Avr Attiny Family Attiny4 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:12Mhz, Program Memory Size:512Byte, No. Of Pins:6Pins, No. Of I/O S:4I/O Srohs Compliant: Yes |Microchip ATTINY4-MAHR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
ATTINY4-MAHRCT-ND
|
DigiKey | IC MCU 8BIT 512B FLASH 8UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4212 In Stock |
|
$0.5600 / $0.6700 | Buy Now |
DISTI #
ATTINY4-MAHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 8-Pin USON EP - Tape and Reel (Alt: ATTINY4-MAHR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5600 / $0.6700 | Buy Now |
DISTI #
556-ATTINY4-MAHR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 512B FLSH 32B SRAM TIMER 12MHz NiPdAu RoHS: Compliant | 3000 |
|
$0.5600 / $0.6700 | Buy Now |
DISTI #
ATTINY4-MAHR
|
Microchip Technology Inc | 12MHz, 8UDFN, NiPdAu, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2480 Alternates Available |
|
$0.4800 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5880 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 512B Flash - 2.5V/3.3V/5V - 8-Pin UDFN - Tape&Reel | 0 |
|
$0.5340 / $1.1180 | Buy Now |
DISTI #
ATTINY4-MAHR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 8-Pin USON EP - Tape and Reel (Alt: ATTINY4-MAHR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5600 / $0.6700 | Buy Now |
|
Ameya Holding Limited | IC: AVR microcontroller, SRAM: 32B, Flash: 512B, uDFN8, 1.8÷5.5VDC | 2480 |
|
RFQ | |
|
NAC | 12MHz, 8UDFN, NiPdAu, Green - Package: 8 UDFN 2x2x0.6mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5900 / $0.7200 | Buy Now |
Part Details for ATTINY4-MAHR
ATTINY4-MAHR CAD Models
ATTINY4-MAHR Part Data Attributes:
|
ATTINY4-MAHR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY4-MAHR
Microchip Technology Inc
IC MCU 8BIT 512B FLASH 8UDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 256 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY4-MAHR
This table gives cross-reference parts and alternative options found for ATTINY4-MAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY4-MAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY4-TSURA3 | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | Microchip Technology Inc | ATTINY4-MAHR vs ATTINY4-TSURA3 |
ATTINY4-TSUR | RISC Microcontroller | Microchip Technology Inc | ATTINY4-MAHR vs ATTINY4-TSUR |
ATTINY4-TSURA1 | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | Microchip Technology Inc | ATTINY4-MAHR vs ATTINY4-TSURA1 |
ATTINY4-TSURA2 | RISC Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDSO6 | Microchip Technology Inc | ATTINY4-MAHR vs ATTINY4-TSURA2 |