Part Details for ATTINY40-SUR by Microchip Technology Inc
Overview of ATTINY40-SUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY40-SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3679
|
Newark | 12Mhz, 20 Pin Soic, Ind.grade, Green, t&r 20 Soic .300In T/R Rohs Compliant: Yes |Microchip ATTINY40-SUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
ATTINY40-SURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATTINY40-SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY40-SUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
556-ATTINY40-SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB FL 256B SRAM ADC 2 T 12MHz Ind.GRN RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 12 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tape&Reel | 0 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
ATTINY40-SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY40-SUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
NAC | 12MHz, 20 pin SOIC, Ind.Grade, Green,T&R - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
$1.3900 | Buy Now |
DISTI #
ATTINY40-SUR
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R (Alt: ATTINY40-SUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3630454
|
Farnell | MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 1000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.1589 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 12 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tape&Reel | 0 |
|
$1.0800 / $1.2700 | Buy Now |
Part Details for ATTINY40-SUR
ATTINY40-SUR CAD Models
ATTINY40-SUR Part Data Attributes:
|
ATTINY40-SUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY40-SUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |