-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8841
|
Newark | Mcu, 8Bit, 20Mhz, Soic-20, Product Range:Avr Family Attiny406 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY406-SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$0.8220 / $0.9980 | Buy Now |
DISTI #
ATTINY406-SN-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1080 In Stock |
|
$0.7900 / $0.9600 | Buy Now |
DISTI #
ATTINY406-SN
|
Avnet Americas | MCU 8-Bit ATTINY406 AVR RISC 4KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Rail/Tube (Alt: ATTINY406-SN) RoHS: Compliant Min Qty: 760 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $0.9600 | Buy Now |
DISTI #
579-ATTINY406-SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4kB, 0-series, SOIC20, 105C, Green, TUBE RoHS: Compliant | 1726 |
|
$0.7820 / $0.9400 | Buy Now |
DISTI #
ATTINY406-SN
|
Microchip Technology Inc | 4kB, 0-series, SOIC20, 105C, Green, TUBE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
678 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4 KB Flash - 256 Byte SRAM - 20 MHz - 1.8V to 5.5V - -40°C to +105°C - 20-Pin SOIC - Tube | 418 Factory Stock |
|
$0.7270 / $0.9250 | Buy Now |
DISTI #
77911417
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Min Qty: 59 Package Multiple: 1 | Americas - 469 |
|
$1.2188 / $1.4167 | Buy Now |
DISTI #
ATTINY406-SN
|
Avnet Americas | MCU 8-Bit ATTINY406 AVR RISC 4KB Flash 1.8V to 5.5V 20-Pin SOIC Tube - Rail/Tube (Alt: ATTINY406-SN) RoHS: Compliant Min Qty: 760 Package Multiple: 38 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $0.9600 | Buy Now |
DISTI #
ATTINY406-SN
|
TME | IC: AVR microcontroller, SO20-W, Ext.inter: 18, Cmp: 1, ATTINY Min Qty: 1 | 469 |
|
$0.7900 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY406-SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY406-SN
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 12.7 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY406-SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY406-SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY406-SNR | RISC Microcontroller | Microchip Technology Inc | ATTINY406-SN vs ATTINY406-SNR |