-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC0623
|
Newark | 20Mhz, 4Kb, Soic8, Ind 125C, Green, T&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATTINY412-SSFR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 | Buy Now |
DISTI #
02AJ9998
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Soic-8, Product Range:Avr Family Attiny412 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY412-SSFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5180 / $0.6140 | Buy Now |
DISTI #
ATTINY412-SSFRCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19075 In Stock |
|
$0.4800 / $0.5900 | Buy Now |
DISTI #
ATTINY412-SSFR
|
Avnet Americas | 125C, GREEN, 20MHZ, SOIC8, T&R - Tape and Reel (Alt: ATTINY412-SSFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.5900 | Buy Now |
DISTI #
579-ATTINY412-SSFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 125C, Green, 20MHz, SOIC8, T&R RoHS: Compliant | 62605 |
|
$0.4800 / $0.5900 | Buy Now |
DISTI #
ATTINY412-SSFR
|
Microchip Technology Inc | 125C, Green, 20MHz, SOIC8, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16653 Alternates Available |
|
$0.4300 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5250 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 4KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 8-pin SOIC150 - 6ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C - Tape&Reel |
4000 In Stock |
|
$0.4502 / $0.4747 | Buy Now |
DISTI #
65657452
|
Verical | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC N T/R Min Qty: 500 Package Multiple: 500 Date Code: 2244 | Americas - 4000 |
|
$0.6195 / $0.6593 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY412-SSFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY412-SSFR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-07-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY412-SSFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY412-SSFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY412-SSF | Microcontroller | Microchip Technology Inc | ATTINY412-SSFR vs ATTINY412-SSF |
ATTINY412-SSZT-VAO | Microcontroller | Microchip Technology Inc | ATTINY412-SSFR vs ATTINY412-SSZT-VAO |
ATTINY412-SSBT-VAO | Microcontroller | Microchip Technology Inc | ATTINY412-SSFR vs ATTINY412-SSBT-VAO |