-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 20VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3686
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Vqfn-20, Product Range:Avr Attiny Family Attiny43 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfnrohs Compliant: Yes |Microchip ATTINY4313-MMH Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
ATTINY4313-MMH-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
500 In Stock |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
ATTINY4313-MMH
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP - Trays (Alt: ATTINY4313-MMH) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
556-ATTINY4313-MMH
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM 256B EE-20MHz NiPdAu RoHS: Compliant | 962 |
|
$1.1100 / $1.3700 | Buy Now |
DISTI #
ATTINY4313-MMH
|
Microchip Technology Inc | 20MHz, 20 pad 3x3 QFN, Ind.Grade, NiPdAu, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2071 Alternates Available |
|
$1.0100 / $1.3700 | Buy Now |
|
Future Electronics | ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - VQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin VQFN - Tray | 3920 Factory Stock |
|
$1.0400 / $1.3200 | Buy Now |
DISTI #
ATTINY4313-MMH
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP - Trays (Alt: ATTINY4313-MMH) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.1300 / $1.3700 | Buy Now |
DISTI #
ATTINY4313-MMH
|
TME | IC: AVR microcontroller, VQFN20, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 | 0 |
|
$1.3500 / $1.6000 | RFQ |
|
Ameya Holding Limited | ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - VQFN-20 | 4031 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY4313-MMH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY4313-MMH
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY4313-MMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY4313-MMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY4313-MMH | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | Atmel Corporation | ATTINY4313-MMH vs ATTINY4313-MMH |