-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1340
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Soic-20, Product Range:Avr Attiny Family Attiny43 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Soic, No. Of I/O S:18I/O S, Rohs Compliant: Yes |Microchip ATTINY4313-SU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1480 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
ATTINY4313-SU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6173 In Stock |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
ATTINY4313-SU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W - Rail/Tube (Alt: ATTINY4313-SU) RoHS: Compliant Min Qty: 592 Package Multiple: 37 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
556-ATTINY4313-SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM 256B 20MHz 1.8-5.5V RoHS: Compliant | 18435 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
V99:2348_07156863
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2405 | Americas - 703 |
|
$1.1678 / $1.2032 | Buy Now |
DISTI #
ATTINY4313-SU
|
Microchip Technology Inc | 20MHz, SOIC, IND TEMP, GREEN, 1.8-5.5, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15015 Alternates Available |
|
$0.9000 / $1.2500 | Buy Now |
|
Future Electronics | ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 37 Container: Tube | 148Tube |
|
$1.0900 / $1.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 20-Pin SOIC - Tube |
4107 In Stock |
|
$0.9410 / $1.1990 | Buy Now |
DISTI #
77826686
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube Min Qty: 74 Package Multiple: 37 Date Code: 2404 | Americas - 4107 |
|
$1.2269 / $1.4834 | Buy Now |
DISTI #
78395945
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube Min Qty: 6 Package Multiple: 1 Date Code: 2405 | Americas - 703 |
|
$1.1678 / $1.2032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY4313-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY4313-SU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY4313-SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY4313-SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY4313-SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | ATTINY4313-SU vs ATTINY4313-SU |