Part Details for ATTINY44A-MF by Microchip Technology Inc
Overview of ATTINY44A-MF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for ATTINY44A-MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3700
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Qfn-14, Product Range:Tinyavr Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:14Pins, Ic Case/Package:Qfn, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY44A-MF Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
ATTINY44A-MF-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20QFN Min Qty: 980 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
ATTINY44A-MF
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 20-Pin MLF EP - Trays (Alt: ATTINY44A-MF) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
556-ATTINY44A-MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz HI, 125C RoHS: Compliant | 345 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
ATTINY44A-MF
|
Microchip Technology Inc | 20MHz, 4x4 QFN, High Grade +125C, Green, Projected EOL: 2039-05-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +125°C - 20-Pin WQFN - Tray RoHS: Compliant | 0 |
|
$1.1000 / $1.6000 | Buy Now |
DISTI #
ATTINY44A-MF
|
TME | IC: AVR microcontroller, VDFN20, 1.8÷5.5VDC, Ext.inter: 12, Cmp: 1 Min Qty: 1 | 0 |
|
$1.1500 / $1.3700 | RFQ |
|
NAC | 20MHz, 4x4 QFN, High Grade +125C, Green - Package: 20 WQFN 4x4x0.8mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
ATTINY44A-MF
|
EBV Elektronik | (Alt: ATTINY44A-MF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATTINY44A-MF
ATTINY44A-MF CAD Models
ATTINY44A-MF Part Data Attributes
|
ATTINY44A-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY44A-MF
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY44A-MF
This table gives cross-reference parts and alternative options found for ATTINY44A-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY44A-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY44A-CCU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA15, 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | Atmel Corporation | ATTINY44A-MF vs ATTINY44A-CCU |
ATTINY44A-CCUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PBGA15, 3 X 3 MM, 0.60 MM HEIGHT, 0.65 MM PITCH, GREEN, UFBGA-15 | Atmel Corporation | ATTINY44A-MF vs ATTINY44A-CCUR |