Part Details for ATTINY44A-SSNR by Microchip Technology Inc
Overview of ATTINY44A-SSNR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for ATTINY44A-SSNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3710
|
Newark | 20Mhz, Soic, High Grade (+105C), Green 14 Soic .150In T/R Rohs Compliant: Yes |Microchip ATTINY44A-SSNR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9010 | Buy Now |
DISTI #
ATTINY44A-SSNRCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41678 In Stock |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
ATTINY44A-SSNR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY44A-SSNR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
556-ATTINY44A-SSNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FL 256B EE 256B SRAM 20MHz 105C RoHS: Compliant | 12038 |
|
$0.8500 / $1.0300 | Buy Now |
DISTI #
ATTINY44A-SSNR
|
Microchip Technology Inc | 20MHz, SOIC, High Grade (+105C), Green, Projected EOL: 2039-03-26 RoHS: Compliant pbFree: Yes | 21000 |
|
$0.7400 / $1.0300 | Buy Now |
|
Future Electronics | ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 256 Byte SRAM - 256 Byte EEPROM - 20MHz - 2.5V/3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tape&Reel RoHS: Compliant |
3000 In Stock 21000 Factory Stock |
|
$0.7640 / $0.8660 | Buy Now |
DISTI #
66294906
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2248 | Americas - 3000 |
|
$1.0075 / $1.1258 | Buy Now |
|
NAC | 20MHz, SOIC, High Grade (+105C), Green - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
ATTINY44A-SSNR
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R (Alt: ATTINY44A-SSNR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY44A-SSNR
ATTINY44A-SSNR CAD Models
ATTINY44A-SSNR Part Data Attributes
|
ATTINY44A-SSNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY44A-SSNR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY44A-SSNR
This table gives cross-reference parts and alternative options found for ATTINY44A-SSNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY44A-SSNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY44A-SSF | IC MCU 8BIT 4KB FLASH 14SOIC | Microchip Technology Inc | ATTINY44A-SSNR vs ATTINY44A-SSF |