Part Details for ATTINY45-20MUR by Microchip Technology Inc
Overview of ATTINY45-20MUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for ATTINY45-20MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3728
|
Newark | Mcu, 8Bit, 20Mhz, Qfn-Ep-20, Product Range:Avr Attiny Family Attiny45 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:6I/O Srohs Compliant: Yes |Microchip ATTINY45-20MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 | Buy Now |
DISTI #
ATTINY45-20MURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20QFN Min Qty: 6000 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
ATTINY45-20MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY45-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
556-ATTINY45-20MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, IND 5V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
ATTINY45-20MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3479 Alternates Available |
|
$0.8700 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9560 / $2.6180 | Buy Now | |
DISTI #
ATTINY45-20MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY45-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 4KB FLASH 20QFN | 3479 |
|
RFQ | |
DISTI #
ATTINY45-20MUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin MLF EP T/R - Tape and Reel (Alt: ATTINY45-20MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0100 / $1.2100 | Buy Now |
Part Details for ATTINY45-20MUR
ATTINY45-20MUR CAD Models
ATTINY45-20MUR Part Data Attributes
|
ATTINY45-20MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY45-20MUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 20 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY45-20MUR
This table gives cross-reference parts and alternative options found for ATTINY45-20MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY45-20MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY45-20MI | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, MO-220WGGD5, MLF-20 | Atmel Corporation | ATTINY45-20MUR vs ATTINY45-20MI |