Part Details for ATTINY45V-10SU-SL383 by Atmel Corporation
Overview of ATTINY45V-10SU-SL383 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Part Details for ATTINY45V-10SU-SL383
ATTINY45V-10SU-SL383 CAD Models
ATTINY45V-10SU-SL383 Part Data Attributes:
|
ATTINY45V-10SU-SL383
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY45V-10SU-SL383
Atmel Corporation
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |